Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS383-TR
Order Code1702815
Product RangeBAS38
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current30mA
Forward Voltage Max1V
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case StyleMicroMELF
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS38
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Alternatives for BAS383-TR
1 Product Found
Product Overview
The BAS383-TR is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is used as general purpose and switching Schottky barrier diode. It can also be used in HF-detector, protection circuit, diode for low currents with a low supply voltage, small battery charger, power supplies and DC/DC converter for notebooks.
- Low capacitance
- Low leakage current
- Low forward voltage drop
- Very low switching time
- AEC-Q101 qualified
Applications
Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
500mA
Diode Case Style
MicroMELF
Reverse Recovery Time
-
Product Range
BAS38
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002