Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBA159-E3/73
Order Code1336517
Product RangeBA159
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current20A
Operating Temperature Max125°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product RangeBA159
Qualification-
SVHCLead (14-Jun-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
125°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
20A
Diode Case Style
DO-41 (DO-204AL)
Product Range
BA159
SVHC
Lead (14-Jun-2023)
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
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability