Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACAS06061002E1502P1AT
Order Code1713563
Product RangeACAS AT Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoACAS06061002E1502P1AT
Order Code1713563
Product RangeACAS AT Series
Technical Datasheet
Resistance R110kohm
Product RangeACAS AT Series
Resistance R215kohm
No. of Elements2Elements
No. of Pins4Pins
Power Rating per Resistor125mW
Technical Specifications
Resistance R1
10kohm
Resistance R2
15kohm
No. of Pins
4Pins
Product Range
ACAS AT Series
No. of Elements
2Elements
Power Rating per Resistor
125mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006