Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No715P102516LD3
Order Code1618645
Product RangeORANGE DROP 715P Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part No715P102516LD3
Order Code1618645
Product RangeORANGE DROP 715P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial
Capacitance1000pF
Capacitance Tolerance 5%
Voltage(AC)500V
Voltage(DC)1.6kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing18.3mm
Product Length33.02mm
Product Width-
Product Height-
Product RangeORANGE DROP 715P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Output (kvar)-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Voltage(AC)
500V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
33.02mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Capacitor Case / Package
Radial
Capacitance Tolerance
5%
Voltage(DC)
1.6kV
Capacitor Terminals
PC Pin
Lead Spacing
18.3mm
Product Width
-
Product Range
ORANGE DROP 715P Series
Operating Temperature Max
85°C
Output (kvar)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815