Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No595D686X9010C2T
Order Code1166804
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No595D686X9010C2T
Order Code1166804
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR0.24ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current680mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.24ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
680mA
Product Width
3.2mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996