Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No595D336X9035R2T
Order Code1166824
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No595D336X9035R2T
Order Code1166824
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.28ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current940mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.28ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
940mA
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381
Product traceability