Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No595D106X0010A2T
Order Code1692419
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No595D106X0010A2T
Order Code1692419
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1507 [3718 Metric]
Capacitance Tolerance± 20%
ESR1.9ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current200mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1507 [3718 Metric]
ESR
1.9ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
200mA
Product Width
1.6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01