Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No595D105X9020T2T
Order Code1166811RL
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No595D105X9020T2T
Order Code1166811RL
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)20V
Capacitor Case / Package0804 [2211 Metric]
Capacitance Tolerance± 10%
ESR9ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current60mA
Product Length1.6mm
Product Width1.1mm
Product Height1.1mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0804 [2211 Metric]
ESR
9ohm
Failure Rate
-
Product Length
1.6mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
T
Ripple Current
60mA
Product Width
1.1mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045