Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D127X9020R2T
Order Code1754006RL
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No594D127X9020R2T
Order Code1754006RL
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance120µF
Voltage(DC)20V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.08ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.77A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
120µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1.77A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01