Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No591D686X9025R2T20H
Order Code1565086
Product RangeTANTAMOUNT 591D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No591D686X9025R2T20H
Order Code1565086
Product RangeTANTAMOUNT 591D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.175ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1A
Product Length7.2mm
Product Width6mm
Product Height2mm
Product RangeTANTAMOUNT 591D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.175ohm
Failure Rate
-
Product Length
7.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1A
Product Width
6mm
Product Range
TANTAMOUNT 591D Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205