Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No50SHE1B4WA2S13
Order Code2360065
Product Range50 SHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £112.090 |
5+ | £89.970 |
10+ | £82.050 |
Price for:Each
Minimum: 1
Multiple: 1
£112.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No50SHE1B4WA2S13
Order Code2360065
Product Range50 SHE Series
Technical Datasheet
Sensor TypeHall Effect
Sensor TerminalsWire Leads
Shaft TypeFlatted Shaft
Sensor HousingCylindrical
Contact TypeNon-Contact
Output ConfigurationAnalogue
Electrical Angle360°
Linearity± 1%
Supply Voltage5VDC
Supply Current10mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range50 SHE Series
SVHCLead (25-Jun-2020)
Technical Specifications
Sensor Type
Hall Effect
Shaft Type
Flatted Shaft
Contact Type
Non-Contact
Electrical Angle
360°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
50 SHE Series
Sensor Terminals
Wire Leads
Sensor Housing
Cylindrical
Output Configuration
Analogue
Linearity
± 1%
Supply Current
10mA
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 50SHE1B4WA2S13
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability