Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No40TPS12APBF
Order Code1564178
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average On State Current35A
On State RMS Current55A
Thyristor Case StyleTO-247AC
No. of Pins3Pins
Peak Non Repetitive Surge Current500A
Holding Current Max150mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
35A
Thyristor Case Style
TO-247AC
Peak Non Repetitive Surge Current
500A
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Through Hole
Gate Trigger Current Max
150mA
On State RMS Current
55A
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36