Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No34THEB1BTA2S22.
Order Code1893281
Technical Datasheet
Sensor TypeHall Effect
Shaft Type-
Contact TypeNon-Contact
Electrical Angle3600°
Linearity± 0.5%
Supply Voltage5VDC
Supply Current16mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Type
Hall Effect
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
16mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Shaft Type
-
Electrical Angle
3600°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029121