Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No2N6660-E3
Order Code2101400
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id990mA
Drain Source On State Resistance3ohm
Transistor Case StyleTO-205AD
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation725mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for 2N6660-E3
1 Product Found
Product Overview
The 2N6660-E3 is a 60VDS N-channel enhancement-mode MOSFET offers low Input and output leakage.
- 1.3Ω Low ON-resistance
- 1.7V Low threshold
- 35pF Low input capacitance
- 8ns Fast switching speed
- Guaranteed reliability
- Low offset voltage
- Low-voltage operation
- Easily driven without buffer
- High-speed circuits
- Low error voltage
Applications
Portable Devices, Aerospace, Defence, Military, Lighting, Imaging, Video & Vision, Signal Processing, Communications & Networking, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
990mA
Transistor Case Style
TO-205AD
Rds(on) Test Voltage
10V
Power Dissipation
725mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
75V
Drain Source On State Resistance
3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134