Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part No2N4391-E3
Order Code1612624
Product Range2N Series
Technical Datasheet
Gate Source Breakdown Voltage Max-55V
Zero Gate Voltage Drain Current Max150mA
Zero Gate Voltage Drain Current Idss Min50mA
Gate Source Cutoff Voltage Max-10V
Transistor Case StyleTO-206AA
Transistor TypeRF JFET
Operating Temperature Max200°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range2N Series
Qualification-
Technical Specifications
Gate Source Breakdown Voltage Max
-55V
Zero Gate Voltage Drain Current Idss Min
50mA
Transistor Case Style
TO-206AA
Operating Temperature Max
200°C
Channel Type
N Channel
Product Range
2N Series
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
150mA
Gate Source Cutoff Voltage Max
-10V
Transistor Type
RF JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001