Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No2N4117A
Order Code1021766
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Idss Min30µA
Zero Gate Voltage Drain Current Max90µA
Gate Source Cutoff Voltage Max-1.8V
Transistor Case StyleTO-206AF
Operating Temperature Max175°C
Transistor TypeJFET
No. of Pins4 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Max
90µA
Transistor Case Style
TO-206AF
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Idss Min
30µA
Gate Source Cutoff Voltage Max
-1.8V
Operating Temperature Max
175°C
No. of Pins
4 Pin
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325