Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No298D475X0004K2T
Order Code1827850
Product RangeMICROTAN 298D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No298D475X0004K2T
Order Code1827850
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)4V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
ESR20ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current27mA
Product Length1mm
Product Width0.5mm
Product Height0.6mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
20ohm
Failure Rate
-
Product Length
1mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
27mA
Product Width
0.5mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24578