Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No298D227X02R5P2T
Order Code1827849RL
Product RangeMICROTAN 298D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No298D227X02R5P2T
Order Code1827849RL
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)2.5V
Capacitor Case / Package1005 [2512 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current122mA
Product Length2.4mm
Product Width1.45mm
Product Height1.2mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1005 [2512 Metric]
ESR
4ohm
Failure Rate
-
Product Length
2.4mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
122mA
Product Width
1.45mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051