Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No25TTS12PBF
Order Code1564176
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max20mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max100mA
Gate Trigger Voltage Max1.25V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
16A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
1.25V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
20mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16