Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5627-TR
Order Code1469385
Product Range1N5627
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time6µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range1N5627
QualificationAEC-Q101
Product Overview
The 1N5627-TR is a general-purpose standard avalanche Sinterglass Diode with solderable plated axial leads. The cathode is denoted by coloured polarity band.
- Glass-passivated junction
- Controlled avalanche characteristics
- Low reverse current
- High surge current loading
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
6µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
DO-201AD
Product Range
1N5627
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001022
Product traceability