Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4485V0004QT9R
Order Code1867898RL
Product RangeDSMZ Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4485V0004QT9R
Order Code1867898RL
Product RangeDSMZ Series
Technical Datasheet
Resistance R11kohm
Product RangeDSMZ Series
Resistance R21kohm
No. of Elements2Elements
No. of Pins3Pins
Power Rating per Resistor50mW
Technical Specifications
Resistance R1
1kohm
Resistance R2
1kohm
No. of Pins
3Pins
Product Range
DSMZ Series
No. of Elements
2Elements
Power Rating per Resistor
50mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004