Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1685V0001TT9R
Order Code1867928
Product RangeVFCD1505 Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1685V0001TT9R
Order Code1867928
Product RangeVFCD1505 Series
Technical Datasheet
Resistance R110kohm
Product RangeVFCD1505 Series
Resistance R210kohm
No. of Elements2Elements
No. of Pins3Pins
Power Rating per Resistor50mW
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
No. of Pins
3Pins
Product Range
VFCD1505 Series
No. of Elements
2Elements
Power Rating per Resistor
50mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
Product traceability