Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16275K00000T9R
Order Code2820452
Product RangeVSMP Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16275K00000T9R
Order Code2820452
Product RangeVSMP Series
Technical Datasheet
Resistance5kohm
Resistance Tolerance± 0.01%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVSMP Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating187V
Product Length5.03mm
Product Width2.46mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5kohm
Power Rating
500mW
Resistor Technology
Metal Foil
Product Range
VSMP Series
Voltage Rating
187V
Product Width
2.46mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
5.03mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027