Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16060R50000D9R
Order Code2820549RL
Product RangeVCS1625ZP Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY16060R50000D9R
Order Code2820549RL
Product RangeVCS1625ZP Series
Technical Datasheet
Resistance0.5ohm
Product RangeVCS1625ZP Series
Resistor Case / Package2516 [6440 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.05ppm/°C
Product Length6.35mm
Product Width4.06mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
2516 [6440 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 0.05ppm/°C
Product Width
4.06mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1625ZP Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008