Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R01000B9R
Order Code2820542RL
Product RangeCSM Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14880R01000B9R
Order Code2820542RL
Product RangeCSM Series
Technical Datasheet
Resistance0.01ohm
Product RangeCSM Series
Resistor Case / Package3637 [9194 Metric]
Power Rating3W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 15ppm/°C
Product Length9.144mm
Product Width9.398mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
Product Width
9.398mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
9.144mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000648