Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY11192R00000D9R
Order Code2820530RL
Product RangeVCS1610Z Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY11192R00000D9R
Order Code2820530RL
Product RangeVCS1610Z Series
Technical Datasheet
Resistance2ohm
Product RangeVCS1610Z Series
Resistor Case / PackageSMD
Power Rating250mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 0.2ppm/°C
Product Length4.06mm
Product Width2.54mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 0.2ppm/°C
Product Width
2.54mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1610Z Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
4.06mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003