Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.240 |
| 3+ | £4.830 |
Price for:Each
Minimum: 1
Multiple: 1
£5.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 28 WP 50 OHM
Order Code3404012
Technical Datasheet
Driver TypeMiniature
Impedance50ohm
External Diameter - Metric28mm
Power Rating Nom1W
Resonant Frequency700Hz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Frequency Response Min300Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric5.5mm
External Depth - Imperial0.217"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Balanced frequency response and good voice reproduction
- Functionality in cold according to EN60068-1-2/EN 50155
- Power rating: 1W (2W Max.)
- Frequency range: 300Hz – 20kHz
- Impedance: 50 ohm
- SPL (@ 1W/1m): 75dB
- Resonant frequency: 700Hz
- Cut-out: 21mm
- Dimensions (ØxD): 28x5.5mm
- Weight: 7g
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
28mm
Resonant Frequency
700Hz
Speaker Shape
Round
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.217"
Impedance
50ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
1.102"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
5.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for K 28 WP 50 OHM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009