Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £10.870 |
10+ | £10.530 |
Price for:Each
Minimum: 1
Multiple: 1
£10.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 5 X
Order Code3401301
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric68mm
Impedance8ohm
External Width - Metric52.5mm
Power Rating Nom5W
Resonant Frequency190Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.677"
External Width - Imperial2.067"
Frequency Response Min120Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric68mm
External Depth - Metric33.5mm
External Length - Imperial2.677"
External Depth - Imperial1.319"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality, powerful miniature speaker with a special basket with 2 fixing lugs. Suitable for use as a medium-range or high-range driver in speaker systems for hi-fi, background music or 100V PA systems.
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.677"
Frequency Response Min
120Hz
Product Range
-
Power Rating Max
8W
External Depth - Metric
33.5mm
External Depth - Imperial
1.319"
External Diameter - Metric
68mm
External Width - Metric
52.5mm
Resonant Frequency
190Hz
Speaker Shape
Round
External Width - Imperial
2.067"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
68mm
External Length - Imperial
2.677"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155