Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISATON
Manufacturer Part No2941
Order Code1675524
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric20mm
Power Rating Nom1W
Resonant Frequency650Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.787"
Frequency Response Min400Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric40mm
External Depth - Metric8mm
External Length - Imperial1.575"
External Depth - Imperial0.315"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2941 is a 2 x 4cm rectangular Miniature Speaker with high power handling and high efficiency. The K20.40 speaker has compact dimensions, suitable for signal output in machines and other equipment where space is at a premium.
- UV-resistant
- 1W Rated power
- 2W Maximum power
- 300 to 20000Hz Frequency response
Applications
Audio
Technical Specifications
Driver Type
Full-range
External Width - Metric
20mm
Resonant Frequency
650Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
400Hz
Product Range
-
Power Rating Max
2W
External Depth - Metric
8mm
External Depth - Imperial
0.315"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
79dB
External Width - Imperial
0.787"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.575"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007