Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-5412-209
Order Code1712708
Product RangeVTX-120-5412
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-5412-209
Order Code1712708
Product RangeVTX-120-5412
Technical Datasheet
PCB Transformer TypeOpen Frame Safety Isolating
Primary Voltages230V
Secondary Voltages2 x 9V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating667mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeVTX-120-5412
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-120-5412-209 is a 12VA high quality Euro PCB-mount Isolation Transformer with 230VAC primary and dual 9VAC secondary.
- 130°C Class-B temperature class
- 3750Vrms Dielectric strength
- Manufactured and tested in accordance to EN61558, EN60950, CE
- 12% Regulation
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Open Frame Safety Isolating
Secondary Voltages
2 x 9V
Frequency Range
50Hz / 60Hz
Current Rating
667mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
12VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
VTX-120-5412
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36