Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-006-5045
Order Code1712730
Product RangeVTX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-006-5045
Order Code1712730
Product RangeVTX
Technical Datasheet
PCB Transformer TypeOpen Frame Safety Isolating
Primary Voltages110V, 220V, 240V
Secondary Voltages2 x 4.5V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating667mA
Isolation Voltage3.75kV
Transformer MountingThrough Hole
Product RangeVTX
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Open Frame Safety Isolating
Secondary Voltages
2 x 4.5V
Frequency Range
50Hz / 60Hz
Current Rating
667mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
110V, 220V, 240V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
3.75kV
Product Range
VTX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17