Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No2409VGC
Order Code2082921
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial5.9"
Cable Length - Metric0
Jacket Colour-
Product Range-
Product Overview
The 2409VGC is a 0.15m DisplayPort Adapter Cable with DisplayPort male to VGA female connectors. The cable supports the link from a PC featuring the display port interface to HDMI, DVI or VGA type connectors. The VGA adapter features additional conversion from analogue to digital signals.
- Features standard 24 pin DisplayPort connector to HDMI, DVI or VGA connector
- Ideal for screens featuring digital HDMI, DVI or analogue VGA interfaces
- Individually tested in accordance with manufacturer specification
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5.9"
Jacket Colour
-
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05