Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No2409MF-0.15
Order Code2082938
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BMini DisplayPort Socket
Cable Length - Imperial5.9"
Cable Length - Metric0
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
5.9"
Jacket Colour
-
Connector Type B
Mini DisplayPort Socket
Cable Length - Metric
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025