Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £16.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£16.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoT49/C
Order Code2850692
Technical Datasheet
Accessory TypeTrifurcated Klipwrap Terminal
For Use With0.042in Diameter Hole Breadboard & Prototype Boards
Product Overview
The T49/C is a Trifurcated Klipwrap Terminal for 0.042" diameter holes. Wire-wrap tail with three-pronged receptacle for wires or leads. Wires or leads are crimped into receptacle on component side, secured for soldering. Holds 0.018 to 0.025" diameter leads or 22 gage wires in lower slot, 0.032 to 0.040" diameter leads or 17 gage wires in upper slot.
- 0.025" Square posts
- Phosphor bronze
Applications
Clock & Timing
Technical Specifications
Accessory Type
Trifurcated Klipwrap Terminal
For Use With
0.042in Diameter Hole Breadboard & Prototype Boards
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
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876