Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC05
Order Code2706235
Product RangeCTH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC05
Order Code2706235
Product RangeCTH Series
Technical Datasheet
Thread Size - Metric-
Sensing Range Max0mm
Sensor Output Type-
Supply Voltage DC Min2V
Supply Voltage DC Max5.5V
Product RangeCTH Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size - Metric
-
Sensor Output Type
-
Supply Voltage DC Max
5.5V
SVHC
No SVHC (17-Jan-2023)
Sensing Range Max
0mm
Supply Voltage DC Min
2V
Product Range
CTH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004654