Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H6
Order Code2890798
Product Range5100H
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H6
Order Code2890798
Product Range5100H
Technical Datasheet
LED ColourBlue
Operating Voltage3.4V
Mounting Hole Dia6.35mm
Forward Current If45mA
Luminous Intensity3mcd
IP / NEMA RatingNot Rated
Product Range5100H
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6.35mm
Luminous Intensity
3mcd
Product Range
5100H
Operating Voltage
3.4V
Forward Current If
45mA
IP / NEMA Rating
Not Rated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171