Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6131201501
Order Code4588918
Product RangeCR 1/3 N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
5+ | £835.070 |
Price for:Pack of 375
Minimum: 5
Multiple: 5
£4,175.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6131201501
Order Code4588918
Product RangeCR 1/3 N Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1/3N
Battery TechnologyLithium Manganese Dioxide
Battery Capacity170mAh
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size1/3N
Weight3g
Battery IEC CodeCR11108
Battery NEDA Code-
Battery Compliance-
Product RangeCR 1/3 N Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
PCB Pins
Battery Type / Size
1/3N
Battery IEC Code
CR11108
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1/3N
Battery Capacity
170mAh
Pack Quantity
1
Weight
3g
Battery NEDA Code
-
Product Range
CR 1/3 N Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.125
UN Hazard Code:3090