Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No57975 101 111
Order Code4070652
Also Known As57975 VARTA
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
57975 101 111 is a type 57975 power bank energy 5000 powerful power bank with 4 ports (1x input Micro USB, 2x output USB A, 1x bidirectional port USB Type C). It has stylish and texturized plastic design and it is ideal for the on-the-go user. Charge 3 devices simultaneously with the included USB Type C and USB A ports to never run out of power again. Advanced safety technology and slim VARTA design makes the VARTA energy power banks the perfect companion empowering flexibility and independence on the go.
- Gain 26.5 hours of additional talk time with your smartphone
- Suitable capacity for everydays energy need
- Technology trend: USB Type C 5V/2.4A input and output for speed charging
- Pass-through charging ability: charge power bank and smartphone at the same time
- 4 white LEDs for charge & discharge indication
- Voltage rating of 3.7V, dimension is 72.5mm W x 137.5mm H x 10.5mm D
- Using latest VARTA advanced safety technology
- VARTA brand quality ensured
- Capacity is 5000mAh/3.7V
- Li-Polymer electrochemical system, 4 LED indication
Contents
Power bank, Micro USB charge cable.
Technical Specifications
Battery Capacity
5Ah
Charging Amps
2.4A
External Height
137.5mm
Product Range
-
No. of Charging Ports
4 Ports
External Depth
10.5mm
External Width
72.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:3480