Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No56650 764 098
Order Code3470746
Product RangeEasy Block 48 Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No56650 764 098
Order Code3470746
Product RangeEasy Block 48 Series
Technical Datasheet
Battery Voltage51.2V
Battery TechnologyLithium Iron Phosphate
Battery Capacity11.4Ah
Battery Size Code-
Battery TerminalsThreaded M8+ M6-
External Height185mm
Pack Quantity1
External Width137mm
Battery Type / Size-
External Depth209mm
Weight7.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeEasy Block 48 Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
51.2V
Battery Capacity
11.4Ah
Battery Terminals
Threaded M8+ M6-
Pack Quantity
1
Battery Type / Size
-
Weight
7.5kg
Battery NEDA Code
-
Product Range
Easy Block 48 Series
Battery Technology
Lithium Iron Phosphate
Battery Size Code
-
External Height
185mm
External Width
137mm
External Depth
209mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5
UN Hazard Code:3480