Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55625603059.
Order Code3519594
Product RangeV 250 H Series
Also Known As3/V 250 H SK SC PCBD, V250H
Technical Datasheet
293 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £18.650 |
5+ | £12.430 |
10+ | £11.600 |
20+ | £10.760 |
50+ | £9.710 |
Price for:Each
Minimum: 1
Multiple: 1
£18.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55625603059.
Order Code3519594
Product RangeV 250 H Series
Also Known As3/V 250 H SK SC PCBD, V250H
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity250mAh
External Diameter26.8mm
Battery Size CodeButton Cell
Battery TerminalsPCB Pins
External Height20.5mm
Pack Quantity1
External Width26mm
Battery Type / SizeButton Cell
Weight33g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 250 H Series
Alternatives for 55625603059.
1 Product Found
Product Overview
The 55625603059 is a 3.6V/250mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust single cell and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology.
- PCB mounting memory protection range
- -20 to 65°C Operating temperature range
Applications
Computers & Computer Peripherals, Clock & Timing, Lighting
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
250mAh
Battery Size Code
Button Cell
External Height
20.5mm
External Width
26mm
Weight
33g
Battery NEDA Code
-
Product Range
V 250 H Series
Battery Technology
Nickel Metal Hydride
External Diameter
26.8mm
Battery Terminals
PCB Pins
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
UN Hazard Code:3496