Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4022211111.
Order Code4065327
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No4022211111.
Order Code4065327
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
External Diameter-
Battery Capacity640mAh
Battery TerminalsSnap Contact
External Height48.5mm
External Width17.5mm
Pack Quantity1
Battery Type / SizePP3
External Depth26.5mm
Weight47g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeVarta Industrial Pro Alkaline
SVHCNo SVHC (27-Jun-2024)
Alternatives for 4022211111.
1 Product Found
Product Overview
- Industrial alkaline 9V battery
- Battery voltage is 9V
- Battery size code is PP3
- Battery technology is alkaline
- Battery capacity is 640mAh
- External width is 17.5mm, external height is 48.5mm, external depth is 26.5mm
- Permissible temperature range is -20°C to 50°C
- Shelf life (coding) is 5 years
- Battery terminal is snap contact
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Capacity
640mAh
External Height
48.5mm
Pack Quantity
1
External Depth
26.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
PP3
External Diameter
-
Battery Terminals
Snap Contact
External Width
17.5mm
Battery Type / Size
PP3
Weight
47g
Battery NEDA Code
1604A
Product Range
Varta Industrial Pro Alkaline
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047