Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No20357101501
Order Code1854964
Product RangeV 357 MF Series
Also Known AsV357MF, V 357 MF, 20357
Technical Datasheet
18,902 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £4.440 |
10+ | £1.990 |
25+ | £1.860 |
50+ | £1.610 |
100+ | £1.440 |
Price for:Each
Minimum: 1
Multiple: 1
£4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No20357101501
Order Code1854964
Product RangeV 357 MF Series
Also Known AsV357MF, V 357 MF, 20357
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity145mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight2.05g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 357 MF Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 20357101501 is a 1.55V/145mAh Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free, primary silver and flat top terminals.
- Watch segment
- 145mAh load 5.6kΩ at 20°C down to 1.2V Typical capacity
- -10 to 65°C Temperature range (discharging)
Applications
Clock & Timing, Imaging, Video & Vision, Consumer Electronics
Contents
Battery only
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Size Code
-
Battery Capacity
145mAh
External Height
5.4mm
Pack Quantity
1
Weight
2.05g
Battery NEDA Code
-
Product Range
V 357 MF Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175