Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268542L
Order Code1891068
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size50 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter12mm
Voltage Rating300V
Product Range-
Alternatives for 268542L
2 Products Found
Product Overview
The 268542L is a 50m 4-core Unscreened Speaker Cable offers a comprehensive conductor size and core count to accommodate almost all potential speaker signals. It has 4 x 2.5mm bare ultra pure oxygen free copper conductor, PVC insulation and a matt flexible black PVC neoprene jacket. The multi-core construction is optimized for dynamic use focused construction provide accurate signal transmission, toughness and flexibility.
- CPR: Not Yet Qualified
- 7.65Ω/km Conductor resistance
Applications
Audio
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
12mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
50 x 0.25mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.177