Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268515C
Order Code1891065
Product RangeBlue Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268515C
Order Code1891065
Product RangeBlue Series
Technical Datasheet
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlue
No. of Max Strands x Strand Size84 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.5mm
Voltage Rating300V
Product RangeBlue Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 268515C is a studio grade Speaker Cable with bare ultra pure oxygen-free copper conductor, PVC insulation and a sapphire blue RAL 5003 flexible PVC jacket. It is suitable for critical studio monitoring and guitar amplifier to speaker leads.
- CPR: Not Yet Qualified
- Conductors use fine stranding for ultimate flexibility
- Ultra pure oxygen-free copper for outstanding sonic integrity
- Working voltage of 300V/500V
- 2000VDC (1 minute) Test voltage
Applications
Audio
Technical Specifications
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
84 x 0.15mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (17-Dec-2015)
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
6.5mm
Product Range
Blue Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3