Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No18W 8075
Order Code3761856
Product RangeV-TAC LED Panel Drivers
Also Known AsGTIN UPC EAN: 3800157605847
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No18W 8075
Order Code3761856
Product RangeV-TAC LED Panel Drivers
Also Known AsGTIN UPC EAN: 3800157605847
Technical Datasheet
Power Supply Applications-
Output Power Max-
Output Voltage Max57VDC
Output Current300mA
LED Driver Mode-
Input Voltage Min180V
Input Voltage Max240V
Product RangeV-TAC LED Panel Drivers
SVHCTo Be Advised
Product Overview
- Designed for V-TAC VT-1805 LED panels etc.
- Instant start, 0 - 100% in under 1 second
- Dimmable
- IP20 Rated housing
- Easy to install (fixtures not included)
- 2 Year manufacturer warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
57VDC
LED Driver Mode
-
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
-
Output Current
300mA
Input Voltage Min
180V
Product Range
V-TAC LED Panel Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08