Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoESMG250ELL221MHB5D
Order Code2113019
Product RangeSMG Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMG250ELL221MHB5D
Order Code2113019
Product RangeSMG Series
Technical Datasheet
Capacitance220µF
Voltage(DC)25V
Lead Spacing3.5mm
Product Diameter8mm
Product Height11.5mm
Product RangeSMG Series
Ripple Current330mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for ESMG250ELL221MHB5D
8 Products Found
Technical Specifications
Capacitance
220µF
Lead Spacing
3.5mm
Product Height
11.5mm
Ripple Current
330mA
Operating Temperature Max
85°C
Voltage(DC)
25V
Product Diameter
8mm
Product Range
SMG Series
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134