Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMZA350ADA221MHA0G
Order Code2842053
Product RangeAlchip MZA Series
Technical Datasheet
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMZA350ADA221MHA0G
Order Code2842053
Product RangeAlchip MZA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeAlchip MZA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCTo Be Advised
Alternatives for EMZA350ADA221MHA0G
6 Products Found
Product Overview
The EMZA350ADA221MHA0G is a SMD radial can Aluminum Electrolytic Capacitor exhibits vibration-resistant structure. This MZA™ series capacitor is a solvent-resistant type capacitor.
- Low impedance
- 600mArms at 105°C 100kHz Rated ripple current
- 0.16Ω at 20°C/100kHz Maximum impedance
- 77μA after 2 minutes at 20°C Maximum leakage current
- 0.12Ω at 20°C/120Hz Maximum dissipation factor (tanδ)
Applications
Industrial
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
Alchip MZA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
600mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449