Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoELXZ160ELL221MF15D
Order Code1690633
Product RangeLXZ Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXZ160ELL221MF15D
Order Code1690633
Product RangeLXZ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105C
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
PolarityPolar
Product Diameter6.3mm
Product Height15mm
Product Width-
ESR0.18ohm
Product RangeLXZ Series
Qualification-
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Alternatives for ELXZ160ELL221MF15D
8 Products Found
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Lead Spacing
2.5mm
Product Diameter
6.3mm
Product Width
-
Product Range
LXZ Series
Ripple Current
400mA
Operating Temperature Max
105°C
Voltage(DC)
16V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Polarity
Polar
Product Height
15mm
ESR
0.18ohm
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000828