Print Page
Product Overview
- Write on metal, wood, plastic, glass and stone
- Sharp, glossy finish
- Ideal for arts and crafts, plumbing, building and electrical applications
Technical Specifications
Product Range
PX
Ink Colour
White
SVHC
No SVHC (07-Jul-2017)
Marker / Pen Type
Permanent Marker
Tip Shape
Bullet Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:96081010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013517