Print Page
1303010040
3D Printer Filament, 1.75mm Dia, Yellow, PLA, 145 to 160°C, 750 g
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303010040
Order Code2918534
Technical Datasheet
Diameter1.75mm
Filament ColourYellow
Filament MaterialPLA (Polylactide)
Melting Temperature Min145°C
Melting Temperature160°C
Melting Temperature Max160°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- PLA (Poly Lactic Acid) filament suitable for all commercial 3D FDM/FFF printers
- Polylactic acid is a biodegradable polymer with a low melting point
- Higher printing speed, Low layer heights and sharper printing corner
- Provides smooth and neat printing results
- Less warping risk
- Relatively to other filaments, PLA requires low temperature for warming the base.
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature
160°C
Filament Weight
750g
SVHC
To Be Advised
Filament Colour
Yellow
Melting Temperature Min
145°C
Melting Temperature Max
160°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1